+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-JG3C-L

Cable: for sensors/automation; PIN: 5; 3m; F3SG-PG emitters


Manufacturer: OMRON

Manufacturer part number:
F39-JG3C-L
TME Symbol:
F39-JG3C-L

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
5
Cable length
3m
Application
F3SG-PG emitters
Gross weight173.5 g
Certificates
EAN code4549734457934
See other products in this category: Sensors - Cables OMRON,
*
F39-JG3C-L
0 in TME stock
Net price for quantities from 1 pcs - 32.20 USDGross price for quantities from 1 pcs - 32.20 USD
Net price for quantities from 5 pcs - 30.71 USDGross price for quantities from 5 pcs - 30.71 USD
Net price for quantities from 10 pcs - 28.17 USDGross price for quantities from 10 pcs - 28.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.