+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-JGR3K-MS-L

Cable: for sensors/automation; PIN: 5; 300mm; F3SG-SR,MS4800; PVC


Manufacturer: OMRON

Manufacturer part number:
F39-JGR3K-MS-L
TME Symbol:
F39-JGR3K-MS-L

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
5
Cable length
0.3m
Application - series/manufacturer
F3SG-SR, MS4800
Wire insulation material
PVC
IP rating
IP67/IP67G
Insulation colour
grey
Resistance to
oils
Shape
round
Kit contents
cable for transmitter x1
Cable/adapter structure
  • dedicated OMRON connector
  • M12 male 8pin
Gross weight90 g
Certificates
EAN code4549734522953
See other products in this category: Sensors - Cables OMRON,
*
F39-JGR3K-MS-L
0 in TME stock
Net price for quantities from 1 pcs - 49.43 USDGross price for quantities from 1 pcs - 49.43 USD
Net price for quantities from 5 pcs - 46.20 USDGross price for quantities from 5 pcs - 46.20 USD
Net price for quantities from 10 pcs - 42.96 USDGross price for quantities from 10 pcs - 42.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.