+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F39-JGR3K-MS

Cable: for sensors/automation; PIN: 5,8; 300mm; F3SG-SR,MS4800

Manufacturer: OMRON

Manufacturer part number:
F39-JGR3K-MS
TME Symbol:
F39-JGR3K-MS

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
5, 8
Cable length
0.3m
Application - series/manufacturer
F3SG-SR, MS4800
Wire insulation material
PVC
IP rating
IP67/IP67G
Insulation colour
black, grey
Resistance to
oils
Shape
round
Cable/adapter structure
  • dedicated OMRON connector
  • M12 male 8pin
Kit contents
  • cable for receiver x1
  • cable for transmitter x1
  • F39-JGR3K-MS-D
  • F39-JGR3K-MS-L
Gross weight90 g
Certificates
EAN code4549734523677
See other products in this category: Sensors - Cables OMRON,
*
F39-JGR3K-MS
0 in TME stock
Net price for quantities from 1 set - 106.99 USDGross price for quantities from 1 set - 106.99 USD
Net price for quantities from 5 set - 100.00 USDGross price for quantities from 5 set - 100.00 USD
Net price for quantities from 10 set - 93.00 USDGross price for quantities from 10 set - 93.00 USD
No. of complete sets (Multiplicity: 1)