+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F3E-46-T6

Safety light curtain; 0÷5m; IP54; F3E; 10÷30VDC; M8; -20÷60°C

Manufacturer: OMRON

Manufacturer part number:
F3E-46-T6
TME Symbol:
F3E-46-T6

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Range
0...5m
IP rating
IP54
Manufacturer series
F3E
Connection
M8
Operating temperature
-20...60°C
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
40mm
Current consumption
240mA
Supply voltage
  • 10...30V DC
Gross weight3.25 kg
Certificates
EAN code4536853908522
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3E-46-T6
0 in TME stock
Net price for quantities from 1 pcs - 749.63 USDGross price for quantities from 1 pcs - 749.63 USD
Net price for quantities from 5 pcs - 721.87 USDGross price for quantities from 5 pcs - 721.87 USD
No. of pieces (Multiplicity: 1)