+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F3SG-2SRB0400-14

Safety light curtain; H: 400mm; 0.3÷10m; IP67; F3SG-SRB Standard


Manufacturer: OMRON

Manufacturer part number:
F3SG-2SRB0400-14
TME Symbol:
F3SG-2SRB0400-14

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Height
400mm
Range
0.3...10m
IP rating
IP67
Manufacturer series
F3SG-SRB Standard
Operating temperature
-10...55°C
Switched current, max.
300mA
Kind of output 1
NPN, PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
14mm
Safety category
2
Sensors features
finger protection
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight1.36 kg
Certificates
EAN code4549734517188
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3SG-2SRB0400-14
0 in TME stock
Net price for quantities from 1 pcs - 926.68 USDGross price for quantities from 1 pcs - 926.68 USD
Net price for quantities from 3 pcs - 860.49 USDGross price for quantities from 3 pcs - 860.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.