+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F3SG-2SRB0920-85

Safety light curtain; H: 920mm; 0.3÷20m; IP67; F3SG-SRB Standard

Manufacturer: OMRON

Manufacturer part number:
F3SG-2SRB0920-85
TME Symbol:
F3SG-2SRB0920-85

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Height
920mm
Range
0.3...20m
IP rating
IP67
Manufacturer series
F3SG-SRB Standard
Operating temperature
-10...55°C
Switched current, max.
300mA
Kind of output 1
NPN, PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
85mm
Safety category
2
Sensors features
body protection
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight2.845 kg
Certificates
EAN code4549734517669
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3SG-2SRB0920-85
0 in TME stock
Net price for quantities from 1 pcs - 1 074.18 USDGross price for quantities from 1 pcs - 1 074.18 USD
Net price for quantities from 3 pcs - 997.45 USDGross price for quantities from 3 pcs - 997.45 USD
No. of pieces (Multiplicity: 1)