+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F3SG-4RA1070-30

Safety light curtain; H: 1070mm; 300mm÷20m; IP67; F3SG; 24VDC


Manufacturer: OMRON

Manufacturer part number:
F3SG-4RA1070-30
TME Symbol:
F3SG-4RA1070-30

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Height
1070mm
Range
0.3...20m
IP rating
IP67
Manufacturer series
F3SG
Operating temperature
-10...55°C
Kind of output 1
PNP/NPN
Resolution
30mm
Supply voltage
  • 24V DC
Gross weight3.605 kg
Certificates
EAN code4549734102650
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3SG-4RA1070-30
0 in TME stock
Net price for quantities from 1 pcs - 2 277.88 USDGross price for quantities from 1 pcs - 2 277.88 USD
Net price for quantities from 3 pcs - 2 115.17 USDGross price for quantities from 3 pcs - 2 115.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.