+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F3SG-4RE0960P14

Safety light curtain; H: 960mm; 300mm÷10m; IP67; F3SG; 24VDC

Manufacturer: OMRON

Manufacturer part number:
F3SG-4RE0960P14
TME Symbol:
F3SG-4RE0960P14

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Height
960mm
Range
0.3...10m
IP rating
IP67
Manufacturer series
F3SG
Operating temperature
-10...55°C
Kind of output 1
PNP
Resolution
14mm
Supply voltage
  • 24V DC
Gross weight33.95 kg
Certificates
EAN code4549734103244
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3SG-4RE0960P14
0 in TME stock
Net price for quantities from 1 pcs - 2 307.27 USDGross price for quantities from 1 pcs - 2 307.27 USD
Net price for quantities from 50 pcs - 2 142.47 USDGross price for quantities from 50 pcs - 2 142.47 USD
No. of pieces (Multiplicity: 1)