+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F3T-2A

Fuse: fuse; cylindrical,industrial; 2A; 300VAC; 160VDC; quick blow

Manufacturer: OPTIFUSE

Manufacturer part number:
F3T-2A
TME Symbol:
F3T-2A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
2A
Rated voltage
160V DC/300V AC
Fuse characteristics
quick blow
Fuse size
22.4x10.3mm
Breaking capacity
50kA / 160V DC, 200kA / 300V AC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 10,3x38mm - Fast OPTIFUSE,
*
F3T-2A
0 in TME stock
Net price for quantities from 1 pcs - 36.11 USDGross price for quantities from 1 pcs - 36.11 USD
Net price for quantities from 10 pcs - 32.10 USDGross price for quantities from 10 pcs - 32.10 USD
Net price for quantities from 25 pcs - 30.90 USDGross price for quantities from 25 pcs - 30.90 USD
Net price for quantities from 50 pcs - 29.80 USDGross price for quantities from 50 pcs - 29.80 USD
Net price for quantities from 100 pcs - 28.61 USDGross price for quantities from 100 pcs - 28.61 USD
Net price for quantities from 250 pcs - 25.90 USDGross price for quantities from 250 pcs - 25.90 USD
Net price for quantities from 500 pcs - 22.10 USDGross price for quantities from 500 pcs - 22.10 USD
Net price for quantities from 1000 pcs - 19.41 USDGross price for quantities from 1000 pcs - 19.41 USD
No. of pieces (Multiplicity: 1)