+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F3T-6A

Fuse: fuse; cylindrical,industrial; 6A; 300VAC; 160VDC; quick blow


Manufacturer: OPTIFUSE

Manufacturer part number:
F3T-6A
TME Symbol:
F3T-6A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
6A
Rated voltage
160V DC/300V AC
Fuse characteristics
quick blow
Fuse size
22.4x10.3mm
Breaking capacity
50kA / 160V DC, 200kA / 300V AC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 10,3x38mm - Fast OPTIFUSE,
*
F3T-6A
0 in TME stock
Net price for quantities from 1 pcs - 33.63 USDGross price for quantities from 1 pcs - 33.63 USD
Net price for quantities from 10 pcs - 30.36 USDGross price for quantities from 10 pcs - 30.36 USD
Net price for quantities from 25 pcs - 28.38 USDGross price for quantities from 25 pcs - 28.38 USD
Net price for quantities from 50 pcs - 27.28 USDGross price for quantities from 50 pcs - 27.28 USD
Net price for quantities from 100 pcs - 26.29 USDGross price for quantities from 100 pcs - 26.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.