+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F415SURWA/S530-A3

Display: LED; 7-segment; 10mm; No.char: 4; red; 5.6mcd; cathode; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
F415SURWA/S530-A3
TME Symbol:
F415SURWA/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Number of characters
4
Colour
red
Luminosity
5.6mcd
Common electrode
cathode
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
F415SURWA/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 6 pcs - 1.00 USDGross price for quantities from 6 pcs - 1.00 USD
Net price for quantities from 12 pcs - 0.95 USDGross price for quantities from 12 pcs - 0.95 USD
Net price for quantities from 24 pcs - 0.90 USDGross price for quantities from 24 pcs - 0.90 USD
Net price for quantities from 48 pcs - 0.84 USDGross price for quantities from 48 pcs - 0.84 USD
Net price for quantities from 96 pcs - 0.80 USDGross price for quantities from 96 pcs - 0.80 USD
Net price for quantities from 192 pcs - 0.74 USDGross price for quantities from 192 pcs - 0.74 USD
Net price for quantities from 384 pcs - 0.69 USDGross price for quantities from 384 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.