+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F450R12KS4B11BOSA1

Module: IGBT; transistor/transistor; IGBT half-bridge x2; Ic: 50A

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
F450R12KS4B11BOSA1
TME Symbol:
F450R12KS4B11BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge x2, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
50A
Case
AG-ECONO2-6
Application
Inverter
Electrical mounting
Press-Fit
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
355W
Technology
EconoPACK™ 2
Mechanical mounting
screw
Gross weight180.32 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES
*
F450R12KS4B11BOSA1
Product withdrawn from the offer
Use the specification table below to search for similar products