+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F456SYGWB/S530-E3

Display: LED; 7-segment; 10mm; No.char: 4; yellow-green; 2.8mcd

Manufacturer: EVERLIGHT

Manufacturer part number:
F456SYGWB/S530-E3
TME Symbol:
F456SYGWB/S530-E3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Number of characters
4
Colour
yellow-green
Luminosity
2.8mcd
Common electrode
anode
Mounting
THT
Wavelength
575nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
F456SYGWB/S530-E3
0 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 45 pcs - 1.64 USDGross price for quantities from 45 pcs - 1.64 USD
Net price for quantities from 90 pcs - 1.54 USDGross price for quantities from 90 pcs - 1.54 USD
Net price for quantities from 180 pcs - 1.44 USDGross price for quantities from 180 pcs - 1.44 USD
Net price for quantities from 360 pcs - 1.35 USDGross price for quantities from 360 pcs - 1.35 USD
Net price for quantities from 720 pcs - 1.25 USDGross price for quantities from 720 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)