+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F472K75Y5RN83K0R

Capacitor: ceramic; 4.7nF; 1kV; ±10%; THT; 10mm


Manufacturer: VISHAY

Manufacturer part number:
F472K75Y5RN83K0R
TME Symbol:
F472K75Y5RN83K0R

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
4.7nF
Operating voltage
1kV
Tolerance
±10%
Mounting
THT
Terminal pitch
10mm
Operating temperature
-30...125°C
Gross weight1.5 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
F472K75Y5RN83K0R
0 in TME stock
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
Net price for quantities from 10000 pcs - 0.27 USDGross price for quantities from 10000 pcs - 0.27 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.