+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F4L150S19W-194

Heatsink: heat pipe; flat; natural; L: 150mm; copper; raw; 19.3W

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
F4L150S19W-194
TME Symbol:
F4L150S19W-194

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
flat
Colour
natural
Length
0.15m
Material
copper
Material finishing
raw
Cooling power
19.3W
Operating temperature
30...120°C
Effective lenght
112.5mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
F4L150S19W-194
0 in TME stock
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 5 pcs - 11.33 USDGross price for quantities from 5 pcs - 11.33 USD
Net price for quantities from 10 pcs - 10.19 USDGross price for quantities from 10 pcs - 10.19 USD
Net price for quantities from 20 pcs - 9.61 USDGross price for quantities from 20 pcs - 9.61 USD
Net price for quantities from 50 pcs - 9.24 USDGross price for quantities from 50 pcs - 9.24 USD
No. of pieces (Multiplicity: 1)