+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F4L350S8W-198

Heatsink: heat pipe; flat; natural; L: 350mm; copper; raw; 8.3W


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
F4L350S8W-198
TME Symbol:
F4L350S8W-198

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
flat
Colour
natural
Length
0.35m
Material
copper
Material finishing
raw
Cooling power
8.3W
Operating temperature
30...120°C
Effective lenght
262.5mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
F4L350S8W-198
0 in TME stock
Net price for quantities from 1 pcs - 16.24 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 5 pcs - 14.83 USDGross price for quantities from 5 pcs - 14.83 USD
Net price for quantities from 10 pcs - 13.33 USDGross price for quantities from 10 pcs - 13.33 USD
Net price for quantities from 20 pcs - 12.58 USDGross price for quantities from 20 pcs - 12.58 USD
Net price for quantities from 50 pcs - 12.07 USDGross price for quantities from 50 pcs - 12.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.