+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F512SDRWB/S530-A3

Display: LED; 7-segment; 14.22mm; No.char: 4; red; 5.6mcd; anode

Manufacturer: EVERLIGHT

Manufacturer part number:
F512SDRWB/S530-A3
TME Symbol:
F512SDRWB/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Number of characters
4
Colour
red
Luminosity
5.6mcd
Common electrode
anode
Mounting
THT
Wavelength
650nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
F512SDRWB/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 20 pcs - 1.38 USDGross price for quantities from 20 pcs - 1.38 USD
Net price for quantities from 60 pcs - 1.30 USDGross price for quantities from 60 pcs - 1.30 USD
Net price for quantities from 120 pcs - 1.22 USDGross price for quantities from 120 pcs - 1.22 USD
Net price for quantities from 240 pcs - 1.14 USDGross price for quantities from 240 pcs - 1.14 USD
Net price for quantities from 480 pcs - 1.05 USDGross price for quantities from 480 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.