+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F5K120

Diode: rectifying; THT; 120V; 5A; Ifsm: 30A; DO201; Ammo Pack; 0.35us


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
F5K120
TME Symbol:
F5K120-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
120V
Load current
5A
Semiconductor structure
single diode
Max. forward impulse current
30A
Case
DO201
Kind of package
Ammo Pack
Max. forward voltage
0.99V
Reverse recovery time
0.35µs
Gross weight0.8 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
F5K120
1056 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1700 pcs - 0.11 USDGross price for quantities from 1700 pcs - 0.11 USD
Net price for quantities from 3400 pcs - 0.11 USDGross price for quantities from 3400 pcs - 0.11 USD
Net price for quantities from 8500 pcs - 0.11 USDGross price for quantities from 8500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts