+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F68-27A

Switch: door; Pos: 2; SPDT; 0.1A/125VAC; Leads: connectors; on panel


Manufacturer: ZF

Manufacturer part number:
F68-27A
TME Symbol:
F68-27A

Specification

Manufacturer
ZF
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
0.1A / 125V AC
Leads
connectors
Leads dimensions
4.8x0.8mm
Switching method
ON-(ON)
Mounting
on panel
Mounting hole dimensions
28.32x13.97mm
Body material
polyester
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight15 g
Certificates
See other products in this category: Door Switches ZF,
*
F68-27A
0 in TME stock
Net price for quantities from 750 pcs - 4.90 USDGross price for quantities from 750 pcs - 4.90 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 750.
Multiplicity: 250.