+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F69-66A

Switch: door; Pos: 2; SPDT; 10A/250VAC; Leads: connectors; on panel


Manufacturer: ZF

Manufacturer part number:
F69-66A
TME Symbol:
F69-66A

Specification

Manufacturer
ZF
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
10A / 250V AC
Leads
connectors
Leads dimensions
4.8x0.8mm
Switching method
ON-(ON)
Mounting
on panel
Mounting hole dimensions
28.32x13.97mm
Body material
polyester
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight15 g
Certificates
See other products in this category: Door Switches ZF,
*
F69-66A
0 in TME stock
Net price for quantities from 1500 pcs - 5.00 USDGross price for quantities from 1500 pcs - 5.00 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 500.
Multiplicity: 250.