+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F6T-100A

Fuse: fuse; cylindrical,industrial; 100A; 600VAC; 300VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
F6T-100A
TME Symbol:
F6T-100A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
100A
Rated voltage
300V DC/600V AC
Fuse characteristics
quick blow
Fuse size
75x20.8mm
Breaking capacity
50kA / 300V DC, 200kA / 600V AC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 10,3x38mm - Fast OPTIFUSE,
*
F6T-100A
0 in TME stock
Net price for quantities from 1 pcs - 79.21 USDGross price for quantities from 1 pcs - 79.21 USD
Net price for quantities from 10 pcs - 76.30 USDGross price for quantities from 10 pcs - 76.30 USD
Net price for quantities from 25 pcs - 73.11 USDGross price for quantities from 25 pcs - 73.11 USD
Net price for quantities from 50 pcs - 70.20 USDGross price for quantities from 50 pcs - 70.20 USD
Net price for quantities from 100 pcs - 67.30 USDGross price for quantities from 100 pcs - 67.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.