+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F7L200S65W-018

Heatsink: heat pipe; flat; natural; L: 200mm; copper; raw; 73W


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
F7L200S65W-018
TME Symbol:
F7L200S65W-018

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
flat
Colour
natural
Length
0.2m
Material
copper
Material finishing
raw
Cooling power
73W
Operating temperature
30...120°C
Effective lenght
125mm
Gross weight26.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
F7L200S65W-018
0 in TME stock
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 25 pcs