+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F8L200S31W-402

Heatsink: heat pipe; flat; natural; L: 200mm; copper; raw; 30.8W


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
F8L200S31W-402
TME Symbol:
F8L200S31W-402

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
flat
Colour
natural
Length
0.2m
Material
copper
Material finishing
raw
Cooling power
30.8W
Operating temperature
30...120°C
Effective lenght
150mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
F8L200S31W-402
0 in TME stock
Net price for quantities from 1 pcs - 16.65 USDGross price for quantities from 1 pcs - 16.65 USD
Net price for quantities from 5 pcs - 15.21 USDGross price for quantities from 5 pcs - 15.21 USD
Net price for quantities from 10 pcs - 13.68 USDGross price for quantities from 10 pcs - 13.68 USD
Net price for quantities from 20 pcs - 12.91 USDGross price for quantities from 20 pcs - 12.91 USD
Net price for quantities from 50 pcs - 12.38 USDGross price for quantities from 50 pcs - 12.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.