+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02012ECA

Label holder; PVC; W: 90mm; H: 61mm; transparent; self-adhesive

Manufacturer: FATH

Manufacturer part number:
02012ECA
TME Symbol:
FA-02012ECA

Specification

Manufacturer
FATH
Type of OSH component
label holder
Material
PVC
Width
90mm
Height
61mm
Colour
transparent
Version
self-adhesive
Size
EC
Gross weight9.6 g
See other products in this category: Safety Signs FATH,
*
02012ECA
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.51 USDGross price for quantities from 5 pcs - 2.51 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)