+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

087EPE04911

Hole and edge shield; PVC; L: 10m; black; H: 14.5mm; W: 10mm


Manufacturer: FATH

Manufacturer part number:
087EPE04911
TME Symbol:
FA-087EPE04911

Specification

Manufacturer
FATH
Type of enclosures accessories
hole and edge shield
Body material
PVC
Length
10m
Body colour
black
Height
14.5mm
Width
10mm
Panel thickness
1...4mm
Version
industrial
Holder material
steel
Shore hardness
78
Gross weight1.3693 kg
See other products in this category: Edge Protective Covers FATH,
*
087EPE04911
11 in TME stock
Net price for quantities from 1 pcs - 30.31 USDGross price for quantities from 1 pcs - 30.31 USD
Net price for quantities from 5 pcs - 28.42 USDGross price for quantities from 5 pcs - 28.42 USD
Net price for quantities from 10 pcs - 26.53 USDGross price for quantities from 10 pcs - 26.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.