+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092080A

Stopper; for profiles; Width of the groove: 8mm; L: 2m; PP


Manufacturer: FATH

Manufacturer part number:
092080A
TME Symbol:
FA-092080A

Specification

Manufacturer
FATH
Type of mounting element
stopper
Application
for profiles
Width of the groove
8mm
Length
2m
Material
PP
Colour
aluminium
Gross weight20.25 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
092080A
0 in TME stock
Net price for quantities from 2 m - 5.19 USDGross price for quantities from 2 m - 5.19 USD
Net price for quantities from 20 m - 4.59 USDGross price for quantities from 20 m - 4.59 USD
Net price for quantities from 100 m - 4.30 USDGross price for quantities from 100 m - 4.30 USD
Amount (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.