+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092085

Stopper; for profiles; Width of the groove: 8mm; L: 2m; PP; grey


Manufacturer: FATH

Manufacturer part number:
092085
TME Symbol:
FA-092085

Specification

Manufacturer
FATH
Type of mounting element
stopper
Application
for profiles
Width of the groove
8mm
Length
2m
Material
PP
Colour
grey
Gross weight19.5 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
092085
96 in TME stock
Net price for quantities from 2 m - 3.24 USDGross price for quantities from 2 m - 3.24 USD
Net price for quantities from 20 m - 2.90 USDGross price for quantities from 20 m - 2.90 USD
Net price for quantities from 100 m - 2.68 USDGross price for quantities from 100 m - 2.68 USD
Amount (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.