+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

093254

Multi-purpose holder; for profiles; Width of the groove: 8mm


Manufacturer: FATH

Manufacturer part number:
093254
TME Symbol:
FA-093254

Specification

Manufacturer
FATH
Type of mounting element
multi-purpose holder
Application
for profiles
Width of the groove
8mm
Gross weight3.83 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
093254
465 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs