+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

093B2001V

Floor bracket; 40mm; steel


Manufacturer: FATH

Manufacturer part number:
093B2001V
TME Symbol:
FA-093B2001V

Specification

Manufacturer
FATH
Type of mounting element
floor bracket
Profile raster
40mm
Holder material
steel
Gross weight414.3 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
093B2001V
22 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 10 pcs - 10.29 USDGross price for quantities from 10 pcs - 10.29 USD
Net price for quantities from 100 pcs - 9.04 USDGross price for quantities from 100 pcs - 9.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs