+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

093WT401N08S

Angle bracket; for profiles; W: 25mm; H: 32mm; L: 25mm; steel


Manufacturer: FATH

Manufacturer part number:
093WT401N08S
TME Symbol:
FA-093WT401N08S

Specification

Manufacturer
FATH
Type of mounting element
angle bracket
Application
for profiles
Width
25mm
Height
32mm
Length
25mm
Material
steel
Gross weight25.88 g
EAN code4066061060007
See other products in this category: Accessories for Profiles FATH,
*
093WT401N08S
74 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs