+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

094100M5

Holder; for profiles,glass mounting; Width of the groove: 6mm


Manufacturer: FATH

Manufacturer part number:
094100M5
TME Symbol:
FA-094100M5

Specification

Manufacturer
FATH
Type of mounting element
holder
Application
for profiles, glass mounting
Width of the groove
6mm
Profile raster
30mm
Thread
M5
Trade name
UNIBLOCK
Gross weight8.164 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
094100M5
30 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs