+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095A3045FS20

Hinge; Width: 45mm; aluminium; H: 30mm


Manufacturer: FATH

Manufacturer part number:
095A3045FS20
TME Symbol:
FA-095A3045FS20

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
45mm
Material
aluminium
Height
30mm
Gross weight63.3 g
Certificates
See other products in this category: Hinges FATH,
*
095A3045FS20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.79 USDGross price for quantities from 1 pcs - 13.79 USD
Net price for quantities from 10 pcs - 12.12 USDGross price for quantities from 10 pcs - 12.12 USD
Net price for quantities from 50 pcs - 11.43 USDGross price for quantities from 50 pcs - 11.43 USD