+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095A4545FS20

Hinge; Width: 45mm; aluminium; H: 45mm


Manufacturer: FATH

Manufacturer part number:
095A4545FS20
TME Symbol:
FA-095A4545FS20

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
45mm
Material
aluminium
Height
45mm
Gross weight69.16 g
Certificates
See other products in this category: Hinges FATH,
*
095A4545FS20
20 in TME stock
Net price for quantities from 1 pcs - 14.62 USDGross price for quantities from 1 pcs - 14.62 USD
Net price for quantities from 10 pcs - 13.16 USDGross price for quantities from 10 pcs - 13.16 USD
Net price for quantities from 50 pcs - 12.26 USDGross price for quantities from 50 pcs - 12.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs