+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095K3030F00

Hinge; Width: 59mm; polyamide; black; H: 48mm


Manufacturer: FATH

Manufacturer part number:
095K3030F00
TME Symbol:
FA-095K3030F00

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
59mm
Material
polyamide
Colour
black
Height
48mm
Pin material
stainless steel
Gross weight31.03 g
Certificates
See other products in this category: Hinges FATH,
*
095K3030F00
80 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs