+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095K4040F10

Hinge; Width: 40mm; H: 40mm


Manufacturer: FATH

Manufacturer part number:
095K4040F10
TME Symbol:
FA-095K4040F10

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
40mm
Height
40mm
Gross weight33.98 g
Certificates
See other products in this category: Hinges FATH,
*
095K4040F10
6 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs