+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

095K4545F00

Hinge; Width: 87mm; polyamide; black; H: 48mm; stainless steel


Manufacturer: FATH

Manufacturer part number:
095K4545F00
TME Symbol:
FA-095K4545F00

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
87mm
Material
polyamide
Colour
black
Height
48mm
Pin material
stainless steel
Gross weight35.52 g
Certificates
See other products in this category: Hinges FATH,
*
095K4545F00
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD
Packaging method by the manufacturer:
Bag = 10 pcs