+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

096028E

T-nut; for profiles; Width of the groove: 8mm; stainless steel


Manufacturer: FATH

Manufacturer part number:
096028E
TME Symbol:
FA-096028E

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
8mm
Material
stainless steel
Nut shape
T-slot
Thread
M8
Gross weight8.8 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096028E
0 in TME stock
Net price for quantities from 5 pcs - 2.84 USDGross price for quantities from 5 pcs - 2.84 USD
Net price for quantities from 50 pcs - 2.52 USDGross price for quantities from 50 pcs - 2.52 USD
Net price for quantities from 300 pcs - 2.37 USDGross price for quantities from 300 pcs - 2.37 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.