+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

096085F

T-nut; for profiles; Width of the groove: 10mm; stainless steel


Manufacturer: FATH

Manufacturer part number:
096085F
TME Symbol:
FA-096085F

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
10mm
Material
stainless steel
Nut shape
T-slot
Thread
M5
Gross weight10.3 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096085F
0 in TME stock
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.