+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

096086

T-nut; for profiles; Width of the groove: 10mm; steel; zinc


Manufacturer: FATH

Manufacturer part number:
096086
TME Symbol:
FA-096086

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
10mm
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M6
Gross weight9.66 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096086
100 in TME stock
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs