+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96178

T-nut; for profiles; Width of the groove: 12mm; steel; zinc


Manufacturer: FATH

Manufacturer part number:
96178
TME Symbol:
FA-096178

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
12mm
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M8
Gross weight27.198 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
96178
228 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs