+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

096213

Nut; for profiles; Width of the groove: 5mm; steel; zinc; T-slot

Manufacturer: FATH

Manufacturer part number:
096213
TME Symbol:
FA-096213

Specification

Manufacturer
FATH
Type of mounting element
nut
Application
for profiles
Width of the groove
5mm
Material
steel
Plating material
zinc
Profile raster
20mm
Nut shape
T-slot
Thread
M3
Gross weight2.137 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096213
370 in TME stock
Net price for quantities from 2 pcs - 1.32 USDGross price for quantities from 2 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs