+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

096314F

T-nut; for profiles; Width of the groove: 8mm; with spring leaf


Manufacturer: FATH

Manufacturer part number:
096314F
TME Symbol:
FA-096314F

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
8mm
Version
with spring leaf
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M4
Gross weight5.077 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096314F
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs