+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

096325

Nut; for profiles; Width of the groove: 12.9mm; ESD; steel; zinc

Manufacturer: FATH

Manufacturer part number:
096325
TME Symbol:
FA-096325

Specification

Manufacturer
FATH
Type of mounting element
nut
Application
for profiles
Width of the groove
12.9mm
Version
ESD
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M5
Gross weight10.55 g
EAN code4066061019326
See other products in this category: Accessories for Profiles FATH,
*
096325
100 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs