+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

096484E

T-nut; for profiles; Width of the groove: 6mm; stainless steel

Manufacturer: FATH

Manufacturer part number:
096484E
TME Symbol:
FA-096484E

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
6mm
Material
stainless steel
Nut shape
T-slot
Thread
M4
Gross weight2.767 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096484E
57 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs