+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

096485E

Nut; for profiles; Width of the groove: 6mm; stainless steel

Manufacturer: FATH

Manufacturer part number:
096485E
TME Symbol:
FA-096485E

Specification

Manufacturer
FATH
Type of mounting element
nut
Application
for profiles
Width of the groove
6mm
Material
stainless steel
Nut shape
T-slot
Thread
M5
Gross weight2.596 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096485E
116 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs