+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098A050K

Foot; Base dia: 49mm; polyamide; H: 18mm; Pivot Feet

Manufacturer: FATH

Manufacturer part number:
098A050K
TME Symbol:
FA-098A050K

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
49mm
Body material
polyamide
Height
18mm
Manufacturer series
Pivot Feet
Gross weight16.54 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098A050K
22 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts