+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098D040K

Foot; without rubber underlay,self-aligning; Base dia: 39mm


Manufacturer: FATH

Manufacturer part number:
098D040K
TME Symbol:
FA-098D040K

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
self-aligning, without rubber underlay
Base diameter
39mm
Body material
polyamide
Height
18mm
Mounting
screw
Gross weight11.7 g
Certificates
See other products in this category: Feet FATH,
*
098D040K
12 in TME stock
Net price for quantities from 2 pcs - 1.44 USDGross price for quantities from 2 pcs - 1.44 USD
Net price for quantities from 20 pcs - 1.28 USDGross price for quantities from 20 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 10 pcs