+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098D100K

Foot; without rubber underlay,self-aligning; Base dia: 99mm

Manufacturer: FATH

Manufacturer part number:
098D100K
TME Symbol:
FA-098D100K

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
self-aligning, without rubber underlay
Base diameter
99mm
Body material
polyamide
Height
18mm
Mounting
screw
Gross weight55.8 g
Certificates
See other products in this category: Feet FATH,
*
098D100K
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 50 pcs - 2.80 USDGross price for quantities from 50 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.