+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098DM08080E

Pin; M8; stainless steel; Ø: 15mm; Thread len: 80mm; Spanner: 14mm

Manufacturer: FATH

Manufacturer part number:
098DM08080E
TME Symbol:
FA-098DM08080E

Specification

Manufacturer
FATH
Type of mounting element
pin
Thread
M8
Plunger material
stainless steel
Tip diameter
15mm
Thread length
80mm
Connection
ball joint
Spanner size
14mm
Manufacturer series
Swivel Feet
Gross weight46.8 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098DM08080E
0 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 10 pcs - 6.31 USDGross price for quantities from 10 pcs - 6.31 USD
Net price for quantities from 50 pcs - 5.93 USDGross price for quantities from 50 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)