+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098E030K

Foot; Base dia: 29mm; polyamide; H: 11.5mm; ECO Feet


Manufacturer: FATH

Manufacturer part number:
098E030K
TME Symbol:
FA-098E030K

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
29mm
Body material
polyamide
Height
11.5mm
Manufacturer series
ECO Feet
Gross weight4.65 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098E030K
104 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs